
BZW04-33 | |
|---|---|
DigiKey Part Number | 4878-BZW04-33CT-ND - Cut Tape (CT) 4878-BZW04-33TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-33 |
Description | TVS DIODE 33.3VWM 53.9V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥61.00000 | ¥610 |
| 100 | ¥42.60000 | ¥4,260 |
| 500 | ¥37.38600 | ¥18,693 |
| 1,000 | ¥25.68300 | ¥25,683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥22.91975 | ¥91,679 |
| 8,000 | ¥12.77188 | ¥102,175 |
| 12,000 | ¥12.52308 | ¥150,277 |
| 20,000 | ¥11.85960 | ¥237,192 |
| 28,000 | ¥11.59007 | ¥324,522 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

