


BZT52C47 | |
|---|---|
DigiKey Part Number | 4878-BZT52C47TR-ND - Tape & Reel (TR) 4878-BZT52C47CT-ND - Cut Tape (CT) 4878-BZT52C47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C47 |
Description | DIODE ZENER 47V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 36 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥16.30000 | ¥163 |
| 100 | ¥13.65000 | ¥1,365 |
| 500 | ¥10.89000 | ¥5,445 |
| 1,000 | ¥9.42800 | ¥9,428 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥4.81033 | ¥14,431 |
| 6,000 | ¥4.06383 | ¥24,383 |
| 9,000 | ¥3.31733 | ¥29,856 |
| 15,000 | ¥3.23447 | ¥48,517 |
| 21,000 | ¥3.06857 | ¥64,440 |
| 30,000 | ¥2.98563 | ¥89,569 |
| 75,000 | ¥2.95589 | ¥221,692 |
| 150,000 | ¥2.73746 | ¥410,619 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

