
BY398 | |
|---|---|
DigiKey Part Number | 4878-BY398CT-ND - Cut Tape (CT) 4878-BY398TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY398 |
Description | DIODE STANDARD 400V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY398 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥30.20000 | ¥302 |
| 100 | ¥22.97000 | ¥2,297 |
| 500 | ¥17.04400 | ¥8,522 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ¥15.27176 | ¥25,962 |
| 3,400 | ¥12.10853 | ¥41,169 |
| 5,100 | ¥11.72196 | ¥59,782 |
| 8,500 | ¥9.28765 | ¥78,945 |
| 11,900 | ¥9.16613 | ¥109,077 |
| 17,000 | ¥9.13182 | ¥155,241 |
| 42,500 | ¥8.79845 | ¥373,934 |
| 85,000 | ¥8.29158 | ¥704,784 |
| 170,000 | ¥8.04406 | ¥1,367,490 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

