


P4SMAJ17A | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ17ATR-ND - Tape & Reel (TR) 4878-P4SMAJ17ACT-ND - Cut Tape (CT) 4878-P4SMAJ17ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ17A |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ17A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ¥11.05347 | ¥82,901 |
| 15,000 | ¥10.15947 | ¥152,392 |
| 22,500 | ¥9.26542 | ¥208,472 |
| 37,500 | ¥8.61520 | ¥323,070 |
| 52,500 | ¥7.96501 | ¥418,163 |
| Unit Price without JCT: | ¥11.05347 |
|---|---|
| Unit Price with JCT: | ¥12.15882 |

