
SB5100 | |
|---|---|
DigiKey Part Number | 4878-SB5100CT-ND - Cut Tape (CT) 4878-SB5100TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB5100 |
Description | DIODE SCHOTTKY 100V 5A DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB5100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥62.70000 | ¥627 |
| 100 | ¥45.91000 | ¥4,591 |
| 500 | ¥40.76000 | ¥20,380 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ¥29.55765 | ¥50,248 |
| 3,400 | ¥26.34588 | ¥89,576 |
| 5,100 | ¥25.00608 | ¥127,531 |
| 8,500 | ¥22.22047 | ¥188,874 |
| 11,900 | ¥21.89328 | ¥260,530 |
| 17,000 | ¥21.74118 | ¥369,600 |
| 42,500 | ¥20.04936 | ¥852,098 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |



