
1N5406K | |
|---|---|
DigiKey Part Number | 4878-1N5406KCT-ND - Cut Tape (CT) 4878-1N5406KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5406K |
Description | DIODE STANDARD 600V 3A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5406K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥56.00000 | ¥56 |
| 10 | ¥33.80000 | ¥338 |
| 100 | ¥21.16000 | ¥2,116 |
| 500 | ¥15.67200 | ¥7,836 |
| 1,000 | ¥13.48000 | ¥13,480 |
| 2,000 | ¥12.38800 | ¥24,776 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.72175 | ¥42,887 |
| 8,000 | ¥8.79100 | ¥70,328 |
| 12,000 | ¥8.56075 | ¥102,729 |
| 20,000 | ¥8.51505 | ¥170,301 |
| 28,000 | ¥7.80093 | ¥218,426 |
| 40,000 | ¥7.77570 | ¥311,028 |
| Unit Price without JCT: | ¥56.00000 |
|---|---|
| Unit Price with JCT: | ¥61.60000 |










