
SZ3C15 | |
|---|---|
DigiKey Part Number | 4878-SZ3C15TR-ND - Tape & Reel (TR) 4878-SZ3C15CT-ND - Cut Tape (CT) 4878-SZ3C15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ3C15 |
Description | DIODE ZENER 15V 3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥43.10000 | ¥431 |
| 100 | ¥27.20000 | ¥2,720 |
| 500 | ¥20.29000 | ¥10,145 |
| 1,000 | ¥16.25500 | ¥16,255 |
| 2,000 | ¥16.17300 | ¥32,346 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥14.62960 | ¥73,148 |
| 10,000 | ¥11.27910 | ¥112,791 |
| 15,000 | ¥10.94733 | ¥164,210 |
| 25,000 | ¥10.61560 | ¥265,390 |
| 35,000 | ¥10.44971 | ¥365,740 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

