113V Clamp 13.9A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE82CA

DigiKey Part Number
4878-1.5KE82CACT-ND - Cut Tape (CT)
4878-1.5KE82CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE82CA
Description
TVS DIODE 70.1VWM 113V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
113V Clamp 13.9A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1.5KE82CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,220
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥121.00000¥121
10¥68.70000¥687
100¥46.77000¥4,677
500¥39.80800¥19,904
Tape & Box (TB)
QuantityUnit PriceExt Price
1,250¥39.01200¥48,765
2,500¥26.53880¥66,347
Manufacturers Standard Package
Unit Price without JCT:¥121.00000
Unit Price with JCT:¥133.10000