
1.5KE150CA | |
|---|---|
DigiKey Part Number | 4878-1.5KE150CACT-ND - Cut Tape (CT) 4878-1.5KE150CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE150CA |
Description | TVS DIODE 128VWM 207V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.6A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE150CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥153.00000 | ¥153 |
| 10 | ¥94.90000 | ¥949 |
| 100 | ¥61.47000 | ¥6,147 |
| 500 | ¥47.07000 | ¥23,535 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥41.09040 | ¥51,363 |
| 2,500 | ¥37.39120 | ¥93,478 |
| 3,750 | ¥35.50533 | ¥133,145 |
| 6,250 | ¥33.38544 | ¥208,659 |
| 8,750 | ¥32.12983 | ¥281,136 |
| 12,500 | ¥30.90960 | ¥386,370 |
| Unit Price without JCT: | ¥153.00000 |
|---|---|
| Unit Price with JCT: | ¥168.30000 |

