
ZXCT214CDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT214CDW-7TR-ND - Tape & Reel (TR) 31-ZXCT214CDW-7CT-ND - Cut Tape (CT) 31-ZXCT214CDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT214CDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥47.90000 | ¥479 |
| 25 | ¥42.60000 | ¥1,065 |
| 100 | ¥36.88000 | ¥3,688 |
| 250 | ¥34.12000 | ¥8,530 |
| 500 | ¥32.47000 | ¥16,235 |
| 1,000 | ¥31.10500 | ¥31,105 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥29.42100 | ¥88,263 |
| 6,000 | ¥28.59700 | ¥171,582 |
| 9,000 | ¥28.18411 | ¥253,657 |
| 15,000 | ¥27.72687 | ¥415,903 |
| 21,000 | ¥27.45962 | ¥576,652 |
| 30,000 | ¥27.20260 | ¥816,078 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

