Current Monitor Regulator High/Low-Side SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT211BDW-7

DigiKey Part Number
31-ZXCT211BDW-7TR-ND - Tape & Reel (TR)
31-ZXCT211BDW-7CT-ND - Cut Tape (CT)
31-ZXCT211BDW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT211BDW-7
Description
CM VOLTAGE OUTPUT SOT363 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.8%
Manufacturer
Diodes Incorporated
Voltage - Input
2.7V ~ 26V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-TSSOP, SC-88, SOT-363
Function
Current Monitor
Supplier Device Package
SOT-363
Sensing Method
High/Low-Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Factory Stock: 132,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥68.00000¥68
10¥46.90000¥469
25¥41.68000¥1,042
100¥36.06000¥3,606
250¥33.36400¥8,341
500¥31.73800¥15,869
1,000¥30.40000¥30,400
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥28.74833¥86,245
6,000¥27.94000¥167,640
9,000¥27.53489¥247,814
15,000¥27.08640¥406,296
21,000¥26.82400¥563,304
30,000¥26.57190¥797,157
Manufacturers Standard Package
Unit Price without JCT:¥68.00000
Unit Price with JCT:¥74.80000