
ZXCT180A4W5-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT180A4W5-7TR-ND - Tape & Reel (TR) 31-ZXCT180A4W5-7CT-ND - Cut Tape (CT) 31-ZXCT180A4W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT180A4W5-7 |
Description | CM VOLTAGE OUTPUT SOT25 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-25 |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Diodes Incorporated | Current - Output 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SC-74A, SOT-753 |
Sensing Method High/Low-Side | Supplier Device Package SOT-25 |
Accuracy ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥26.90000 | ¥269 |
| 25 | ¥23.72000 | ¥593 |
| 100 | ¥20.27000 | ¥2,027 |
| 250 | ¥18.63200 | ¥4,658 |
| 500 | ¥17.64200 | ¥8,821 |
| 1,000 | ¥16.82600 | ¥16,826 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥15.81800 | ¥47,454 |
| 6,000 | ¥15.32483 | ¥91,949 |
| 9,000 | ¥15.07767 | ¥135,699 |
| 15,000 | ¥14.80380 | ¥222,057 |
| 21,000 | ¥14.64381 | ¥307,520 |
| 30,000 | ¥14.48977 | ¥434,693 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

