
ZVN4525ZTA | |
|---|---|
DigiKey Part Number | ZVN4525ZTR-ND - Tape & Reel (TR) ZVN4525ZCT-ND - Cut Tape (CT) ZVN4525ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN4525ZTA |
Description | MOSFET N-CH 250V 240MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 240mA (Ta) 1.2W (Ta) Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.4V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.65 nC @ 10 V | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 72 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥231.00000 | ¥231 |
| 10 | ¥145.20000 | ¥1,452 |
| 100 | ¥95.94000 | ¥9,594 |
| 500 | ¥74.75400 | ¥37,377 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥67.93500 | ¥67,935 |
| 2,000 | ¥62.19850 | ¥124,397 |
| 3,000 | ¥59.27467 | ¥177,824 |
| 5,000 | ¥55.98900 | ¥279,945 |
| 7,000 | ¥54.04357 | ¥378,305 |
| 10,000 | ¥52.15290 | ¥521,529 |
| Unit Price without JCT: | ¥231.00000 |
|---|---|
| Unit Price with JCT: | ¥254.10000 |



