Bipolar (BJT) Transistor PNP 15 V 3 A 100MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX788B

DigiKey Part Number
ZTX788B-ND
Manufacturer
Manufacturer Product Number
ZTX788B
Description
TRANS PNP 15V 3A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 15 V 3 A 100MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 10mA, 2A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 10mA, 2V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,155
Factory Stock: 28,000
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥291.00000¥291
10¥183.80000¥1,838
100¥122.86000¥12,286
500¥96.72600¥48,363
1,000¥88.32100¥88,321
4,000¥75.30200¥301,208
8,000¥70.30425¥562,434
12,000¥67.75900¥813,108
Manufacturers Standard Package
Unit Price without JCT:¥291.00000
Unit Price with JCT:¥320.10000