
ZTX605STZ | |
|---|---|
DigiKey Part Number | 31-ZTX605STZCT-ND - Cut Tape (CT) 31-ZTX605STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX605STZ |
Description | TRANS NPN DARL 120V 1A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 120 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1A, 5V |
Mfr | Power - Max 1 W |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 150MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥274.00000 | ¥274 |
| 10 | ¥173.70000 | ¥1,737 |
| 100 | ¥115.75000 | ¥11,575 |
| 500 | ¥90.91400 | ¥45,457 |
| 1,000 | ¥82.92200 | ¥82,922 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥76.19800 | ¥152,396 |
| 4,000 | ¥70.54375 | ¥282,175 |
| 6,000 | ¥67.66383 | ¥405,983 |
| 10,000 | ¥64.42900 | ¥644,290 |
| 14,000 | ¥62.51371 | ¥875,192 |
| 20,000 | ¥61.80025 | ¥1,236,005 |
| Unit Price without JCT: | ¥274.00000 |
|---|---|
| Unit Price with JCT: | ¥301.40000 |

