Bipolar (BJT) Transistor NPN - Darlington 160 V 1 A 250MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX601STZ

DigiKey Part Number
ZTX601STZ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX601STZ
Description
TRANS NPN DARL 160V 1A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 160 V 1 A 250MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 10mA, 1A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 500mA, 10V
Power - Max
1 W
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 120,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥64.67950¥129,359
4,000¥59.77400¥239,096
6,000¥57.27500¥343,650
10,000¥54.52930¥545,293
Manufacturers Standard Package
Unit Price without JCT:¥64.67950
Unit Price with JCT:¥71.14745