
ZTX1051A | |
|---|---|
DigiKey Part Number | ZTX1051A-ND |
Manufacturer | |
Manufacturer Product Number | ZTX1051A |
Description | TRANS NPN 40V 4A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 4 A 155MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 100mA, 4A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 155MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥321.00000 | ¥321 |
| 10 | ¥204.10000 | ¥2,041 |
| 100 | ¥137.14000 | ¥13,714 |
| 500 | ¥108.46000 | ¥54,230 |
| 1,000 | ¥99.23100 | ¥99,231 |
| 4,000 | ¥84.94750 | ¥339,790 |
| 8,000 | ¥79.46438 | ¥635,715 |
| 12,000 | ¥76.69467 | ¥920,336 |
| Unit Price without JCT: | ¥321.00000 |
|---|---|
| Unit Price with JCT: | ¥353.10000 |



