Bias Controller PMIC U-QFN3030-16 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZABG6003JA16TC

DigiKey Part Number
ZABG6003JA16TCDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZABG6003JA16TC
Description
IC CTRLR BIAS FET U-QFN3030-16
Customer Reference
Detailed Description
Bias Controller PMIC U-QFN3030-16 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Bias Controller
Current - Supply
1.1mA
Voltage - Supply
2.1V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
U-QFN3030-16 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.