
ZABG6003JA16TC | |
|---|---|
DigiKey Part Number | ZABG6003JA16TCDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZABG6003JA16TC |
Description | IC CTRLR BIAS FET U-QFN3030-16 |
Customer Reference | |
Detailed Description | Bias Controller PMIC U-QFN3030-16 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Bias Controller | |
Current - Supply | 1.1mA | |
Voltage - Supply | 2.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | U-QFN3030-16 (Type B) | |
Base Product Number |

