
TLC27L1IS-13 | |
|---|---|
DigiKey Part Number | TLC27L1IS-13DITR-ND - Tape & Reel (TR) TLC27L1IS-13DICT-ND - Cut Tape (CT) TLC27L1IS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L1IS-13 |
Description | IC CMOS 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 14µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥780.00000 | ¥780 |
| 10 | ¥592.30000 | ¥5,923 |
| 25 | ¥545.44000 | ¥13,636 |
| 100 | ¥493.86000 | ¥49,386 |
| 250 | ¥469.27600 | ¥117,319 |
| 500 | ¥454.45600 | ¥227,228 |
| 1,000 | ¥442.26300 | ¥442,263 |
| Unit Price without JCT: | ¥780.00000 |
|---|---|
| Unit Price with JCT: | ¥858.00000 |

