


TB2300H-13-F | |
|---|---|
DigiKey Part Number | TB2300H-13-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB2300H-13-F |
Description | THYRISTOR 190V 400A DO-214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 265V | |
Voltage - Off State | 190V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 80pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥78.19633 | ¥234,589 |
| 6,000 | ¥72.86550 | ¥437,193 |
| 9,000 | ¥71.97900 | ¥647,811 |
| Unit Price without JCT: | ¥78.19633 |
|---|---|
| Unit Price with JCT: | ¥86.01596 |

