BAW156-F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥35.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥30.00000
Datasheet

Similar


onsemi
In Stock: 153,772
Unit Price: ¥20.00000
Datasheet

Similar


onsemi
In Stock: 15,594
Unit Price: ¥20.00000
Datasheet
Diode Array 1 Pair Common Anode 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW156-F

DigiKey Part Number
BAW156-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAW156-F
Description
DIODE ARRAY GP 85V 140MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
140mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes