
D24V0X1B2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D24V0X1B2LPQ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D24V0X1B2LPQ-7B |
Description | TVS DIODE 24VWM X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Category | Voltage - Breakdown (Min) 26V |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0402 (1006 Metric) |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥10.41420 | ¥104,142 |
| 20,000 | ¥9.52360 | ¥190,472 |
| 30,000 | ¥9.06970 | ¥272,091 |
| 50,000 | ¥8.55962 | ¥427,981 |
| 70,000 | ¥8.25757 | ¥578,030 |
| 100,000 | ¥7.99768 | ¥799,768 |
| Unit Price without JCT: | ¥10.41420 |
|---|---|
| Unit Price with JCT: | ¥11.45562 |

