87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ54CA-13-F

DigiKey Part Number
31-SMCJ54CA-13-FTR-ND - Tape & Reel (TR)
31-SMCJ54CA-13-FCT-ND - Cut Tape (CT)
31-SMCJ54CA-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ54CA-13-F
Description
TVS DIODE 54VWM 87.1VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ54CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,180
Factory Stock: 267,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥141.00000¥141
10¥87.40000¥874
100¥56.47000¥5,647
500¥43.10200¥21,551
1,000¥38.78900¥38,789
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥33.30633¥99,919
6,000¥30.54433¥183,266
9,000¥29.13678¥262,231
15,000¥27.55533¥413,330
21,000¥26.61881¥558,995
30,000¥25.70887¥771,266
Manufacturers Standard Package
Unit Price without JCT:¥141.00000
Unit Price with JCT:¥155.10000