


AP7343DQ-18W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343DQ-18W5-7TR-ND - Tape & Reel (TR) 31-AP7343DQ-18W5-7CT-ND - Cut Tape (CT) 31-AP7343DQ-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343DQ-18W5-7 |
Description | IC REG LINEAR 1.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.25V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.41V @ 300mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥23.80000 | ¥238 |
| 25 | ¥20.92000 | ¥523 |
| 100 | ¥17.83000 | ¥1,783 |
| 250 | ¥16.35200 | ¥4,088 |
| 500 | ¥15.46800 | ¥7,734 |
| 1,000 | ¥14.73700 | ¥14,737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥13.83400 | ¥41,502 |
| 6,000 | ¥13.39233 | ¥80,354 |
| 9,000 | ¥13.17111 | ¥118,540 |
| 15,000 | ¥12.92600 | ¥193,890 |
| 21,000 | ¥12.78286 | ¥268,440 |
| 30,000 | ¥12.64507 | ¥379,352 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |








