
SD1A240GW | |
|---|---|
DigiKey Part Number | 31-SD1A240GWTR-ND - Tape & Reel (TR) 31-SD1A240GWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD1A240GW |
Description | THYRISTOR DO-15 T&R 4K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 216 ~ 234V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 216 ~ 234V | |
Current - Breakover | 500 µA | |
Current - Hold (Ih) (Max) | 65 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥61.70000 | ¥617 |
| 100 | ¥39.27000 | ¥3,927 |
| 500 | ¥29.61400 | ¥14,807 |
| 1,000 | ¥26.49700 | ¥26,497 |
| 2,000 | ¥23.86850 | ¥47,737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥21.65575 | ¥86,623 |
| 8,000 | ¥19.79375 | ¥158,350 |
| 12,000 | ¥18.84492 | ¥226,139 |
| 20,000 | ¥17.77860 | ¥355,572 |
| 28,000 | ¥17.14714 | ¥480,120 |
| 40,000 | ¥16.53353 | ¥661,341 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

