
SD1A240G | |
|---|---|
DigiKey Part Number | 31-SD1A240GTR-ND - Tape & Reel (TR) 31-SD1A240GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD1A240G |
Description | THYRISTOR DO-15 T&R 4K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 230 ~ 250V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 230 ~ 250V | |
Current - Breakover | 200 µA | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥40.10000 | ¥401 |
| 100 | ¥25.14000 | ¥2,514 |
| 500 | ¥18.67600 | ¥9,338 |
| 1,000 | ¥16.58500 | ¥16,585 |
| 2,000 | ¥14.82200 | ¥29,644 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.33675 | ¥53,347 |
| 8,000 | ¥12.08600 | ¥96,688 |
| 12,000 | ¥11.44850 | ¥137,382 |
| 20,000 | ¥10.73185 | ¥214,637 |
| 28,000 | ¥10.30725 | ¥288,603 |
| 40,000 | ¥9.89453 | ¥395,781 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

