
SD1A220E | |
|---|---|
DigiKey Part Number | 31-SD1A220ETR-ND - Tape & Reel (TR) 31-SD1A220ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD1A220E |
Description | THYRISTOR DO-41 T&R 5K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 210 ~ 230V DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 210 ~ 230V | |
Current - Breakover | 200 µA | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥39.20000 | ¥392 |
| 100 | ¥24.63000 | ¥2,463 |
| 500 | ¥18.28800 | ¥9,144 |
| 1,000 | ¥16.23300 | ¥16,233 |
| 2,000 | ¥14.50300 | ¥29,006 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥12.62640 | ¥63,132 |
| 10,000 | ¥11.46480 | ¥114,648 |
| 15,000 | ¥10.87267 | ¥163,090 |
| 25,000 | ¥10.20704 | ¥255,176 |
| 35,000 | ¥9.81283 | ¥343,449 |
| 50,000 | ¥9.42960 | ¥471,480 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

