SD101AW-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.57000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 72,490
Unit Price: ¥1.49000
Datasheet
Diode 60 V 15mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD101AW-13

DigiKey Part Number
SD101-AWDITR-ND - Tape & Reel (TR)
SD101-AWDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SD101AW-13
Description
DIODE SCHOTTKY 60V 15MA SOD123
Customer Reference
Detailed Description
Diode 60 V 15mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SD101AW-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
15mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥86.00000¥86
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥20.94940¥209,494
20,000¥19.69690¥393,938
Manufacturers Standard Package
Unit Price without JCT:¥86.00000
Unit Price with JCT:¥94.60000