
SBR40U150CT-G-2223 | |
|---|---|
DigiKey Part Number | 31-SBR40U150CT-G-2223-ND |
Manufacturer | |
Manufacturer Product Number | SBR40U150CT-G-2223 |
Description | DIODE ARRAY GP 150V 20A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Through Hole TO-220-3 |
Category | Voltage - Forward (Vf) (Max) @ If 860 mV @ 20 A |
Manufacturer Diodes Incorporated | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 µA @ 150 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |

