
SBR20U40CT | |
|---|---|
DigiKey Part Number | SBR20U40CT-ND |
Manufacturer | |
Manufacturer Product Number | SBR20U40CT |
Description | DIODE ARRAY SBR 40V 10A TO-220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥454.00000 | ¥454 |
| 50 | ¥222.48000 | ¥11,124 |
| 100 | ¥199.99000 | ¥19,999 |
| 500 | ¥160.51600 | ¥80,258 |
| 1,000 | ¥147.82500 | ¥147,825 |
| 2,000 | ¥137.15800 | ¥274,316 |
| 5,000 | ¥125.62000 | ¥628,100 |
| 10,000 | ¥120.48460 | ¥1,204,846 |
| Unit Price without JCT: | ¥454.00000 |
|---|---|
| Unit Price with JCT: | ¥499.40000 |

