14.2V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ10VALA-7

DigiKey Part Number
31-MMBZ10VALA-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ10VALA-7
Description
TVS DIODE 6.5VWM 14.2VC SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
14.2V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.2V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥6.83033¥20,491
6,000¥6.10533¥36,632
9,000¥5.73556¥51,620
15,000¥5.31927¥79,789
21,000¥5.07267¥106,526
30,000¥4.83280¥144,984
75,000¥4.30604¥322,953
150,000¥3.98040¥597,060
300,000¥3.75277¥1,125,831
Manufacturers Standard Package
Unit Price without JCT:¥6.83033
Unit Price with JCT:¥7.51336