Image for PT8A2525FNEX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT8A2525FNEX

DigiKey Part Number
PT8A2525FNEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT8A2525FNEX
Description
IC OSC TIMER CONTROL 4-SIP
Customer Reference
Detailed Description
Timer Control IC TO-94
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Timer Control
Voltage - Supply
4.2V ~ 5.2V
Operating Temperature
0°C ~ 85°C (TA)
Package / Case
4-SIP
Supplier Device Package
TO-94
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable