Similar
Similar

PT7C4372AZEEX | |
|---|---|
DigiKey Part Number | PT7C4372AZEEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7C4372AZEEX |
Description | IC RTC CLK/CALENDAR I2C 8TDFN |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer Diodes Incorporated | Interface I2C, 2-Wire Serial |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 6V |
Part Status Obsolete | Current - Timekeeping (Max) 0.8µA @ 3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year | Package / Case 8-WFDFN Exposed Pad |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 8-TDFN (2x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT7C4372ALEX | Diodes Incorporated | 1,409 | 31-PT7C4372ALEXCT-ND | ¥165.00000 | Similar |
| DS1338U-18+ | Analog Devices Inc./Maxim Integrated | 257 | DS1338U-18+-ND | ¥1,187.00000 | Similar |



