
PI6CG33602CZLAIEX | |
---|---|
DigiKey Part Number | 31-PI6CG33602CZLAIEXTR-ND - Tape & Reel (TR) 31-PI6CG33602CZLAIEXCT-ND - Cut Tape (CT) 31-PI6CG33602CZLAIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG33602CZLAIEX |
Description | IC CLOCK GENERATOR 40TQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | CMOS, HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥806.00000 | ¥806 |
10 | ¥614.90000 | ¥6,149 |
25 | ¥567.00000 | ¥14,175 |
100 | ¥514.29000 | ¥51,429 |
250 | ¥489.16000 | ¥122,290 |
500 | ¥474.01000 | ¥237,005 |
1,000 | ¥461.54400 | ¥461,544 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | ¥413.54029 | ¥1,447,391 |
Unit Price without JCT: | ¥806.00000 |
---|---|
Unit Price with JCT: | ¥886.60000 |