Telecommunications Switch IC 2 Channel 28-TQFN (3.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2DBS6212ZHE

DigiKey Part Number
PI2DBS6212ZHE-ND
Manufacturer
Manufacturer Product Number
PI2DBS6212ZHE
Description
IC MUX/DEMUX DUAL 2:1 28TQFN
Customer Reference
Detailed Description
Telecommunications Switch IC 2 Channel 28-TQFN (3.5x5.5)
Datasheet
 Datasheet
EDA/CAD Models
PI2DBS6212ZHE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
1.5V ~ 1.8V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
4.1GHz
Features
SATA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-TQFN (3.5x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types