
PDU620CT-13 | |
|---|---|
DigiKey Part Number | 31-PDU620CT-13TR-ND - Tape & Reel (TR) 31-PDU620CT-13CT-ND - Cut Tape (CT) 31-PDU620CT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDU620CT-13 |
Description | DIODE ARRAY GP 200V 3A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | PowerDI™ 5 | |
Supplier Device Package | PowerDI™ 5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥234.00000 | ¥234 |
| 10 | ¥175.80000 | ¥1,758 |
| 100 | ¥142.96000 | ¥14,296 |
| 500 | ¥113.54000 | ¥56,770 |
| 1,000 | ¥106.58700 | ¥106,587 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥99.51120 | ¥497,556 |
| Unit Price without JCT: | ¥234.00000 |
|---|---|
| Unit Price with JCT: | ¥257.40000 |

