
P6SMAJ7.5ADF | |
|---|---|
DigiKey Part Number | P6SMAJ7.5ADFDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMAJ7.5ADF |
Description | TVS DIODE 7.5VWM 12.9VC D-FLAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥20.06310 | ¥200,631 |
| 20,000 | ¥18.55930 | ¥371,186 |
| 30,000 | ¥17.79317 | ¥533,795 |
| 50,000 | ¥17.62352 | ¥881,176 |
| Unit Price without JCT: | ¥20.06310 |
|---|---|
| Unit Price with JCT: | ¥22.06941 |

