
P4SMAJ20ADF-13 | |
|---|---|
DigiKey Part Number | P4SMAJ20ADF-13DITR-ND - Tape & Reel (TR) P4SMAJ20ADF-13DICT-ND - Cut Tape (CT) P4SMAJ20ADF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ20ADF-13 |
Description | TVS DIODE 20VWM 32.4VC D-FLAT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 10 | ¥58.40000 | ¥584 |
| 100 | ¥37.07000 | ¥3,707 |
| 500 | ¥27.87000 | ¥13,935 |
| 1,000 | ¥24.89700 | ¥24,897 |
| 2,000 | ¥22.39400 | ¥44,788 |
| 5,000 | ¥19.68060 | ¥98,403 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥18.00240 | ¥180,024 |
| 20,000 | ¥16.59110 | ¥331,822 |
| 30,000 | ¥15.87197 | ¥476,159 |
| 50,000 | ¥15.06414 | ¥753,207 |
| 70,000 | ¥14.58584 | ¥1,021,009 |
| 100,000 | ¥14.12107 | ¥1,412,107 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |

