24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount D-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ15ADF-13

DigiKey Part Number
P4SMAJ15ADF-13DITR-ND - Tape & Reel (TR)
P4SMAJ15ADF-13DICT-ND - Cut Tape (CT)
P4SMAJ15ADF-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ15ADF-13
Description
TVS DIODE 15VWM 24.4VC D-FLAT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,683
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥61.00000¥61
10¥42.00000¥420
100¥28.36000¥2,836
500¥22.06000¥11,030
1,000¥16.67300¥16,673
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥13.62200¥136,220
Manufacturers Standard Package
Unit Price without JCT:¥61.00000
Unit Price with JCT:¥67.10000