
P4SMAJ13ADF-13 | |
|---|---|
DigiKey Part Number | 31-P4SMAJ13ADF-13TR-ND - Tape & Reel (TR) 31-P4SMAJ13ADF-13CT-ND - Cut Tape (CT) 31-P4SMAJ13ADF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ13ADF-13 |
Description | TVS DIODE 13VWM 21.5VC D-FLAT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥42.00000 | ¥420 |
| 100 | ¥28.36000 | ¥2,836 |
| 500 | ¥22.06000 | ¥11,030 |
| 1,000 | ¥16.75300 | ¥16,753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥14.09880 | ¥140,988 |
| 20,000 | ¥13.62195 | ¥272,439 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

