
MMBZ6V8ALAQ-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ6V8ALAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ6V8ALAQ-7 |
Description | TVS DIODE 4.5VWM 9.6VC SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 4.5V | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 9.6V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥11.96767 | ¥35,903 |
| 6,000 | ¥10.79950 | ¥64,797 |
| 9,000 | ¥10.20378 | ¥91,834 |
| 15,000 | ¥9.53407 | ¥143,011 |
| 21,000 | ¥9.13719 | ¥191,881 |
| 30,000 | ¥8.75143 | ¥262,543 |
| 75,000 | ¥7.90465 | ¥592,849 |
| 150,000 | ¥7.66531 | ¥1,149,796 |
| Unit Price without JCT: | ¥11.96767 |
|---|---|
| Unit Price with JCT: | ¥13.16444 |

