Parametric Equivalent

AP7343Q-28FDUW-7 | |
|---|---|
DigiKey Part Number | 31-AP7343Q-28FDUW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343Q-28FDUW-7 |
Description | IC REG LINEAR 2.8V W-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (SWP) (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-6 (SWP) (Type UXD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥17.25300 | ¥51,759 |
| 6,000 | ¥16.72550 | ¥100,353 |
| 9,000 | ¥16.46122 | ¥148,151 |
| 15,000 | ¥16.16853 | ¥242,528 |
| 21,000 | ¥15.99743 | ¥335,946 |
| 30,000 | ¥15.83290 | ¥474,987 |
| 75,000 | ¥15.47851 | ¥1,160,888 |
| Unit Price without JCT: | ¥17.25300 |
|---|---|
| Unit Price with JCT: | ¥18.97830 |

