DMN1005UFDF-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥29.63620
Datasheet
N-Channel 12 V 14.1A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN1005UFDF-7

DigiKey Part Number
31-DMN1005UFDF-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN1005UFDF-7
Description
MOSFET BVDSS: 8V~24V U-DFN2020-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 14.1A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
6mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2014 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥31.12767¥93,383
6,000¥29.63617¥177,817
Manufacturers Standard Package
Unit Price without JCT:¥31.12767
Unit Price with JCT:¥34.24044