
MMBT2222A-7-F-W | |
|---|---|
DigiKey Part Number | 31-MMBT2222A-7-F-WTR-ND - Tape & Reel (TR) 31-MMBT2222A-7-F-WCT-ND - Cut Tape (CT) 31-MMBT2222A-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A-7-F-W |
Description | TRANS NPN 40V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥16.30000 | ¥163 |
| 100 | ¥10.05000 | ¥1,005 |
| 500 | ¥7.29200 | ¥3,646 |
| 1,000 | ¥6.39000 | ¥6,390 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥5.23767 | ¥15,713 |
| 6,000 | ¥4.65483 | ¥27,929 |
| 9,000 | ¥4.35733 | ¥39,216 |
| 15,000 | ¥4.02260 | ¥60,339 |
| 21,000 | ¥3.82410 | ¥80,306 |
| 30,000 | ¥3.63103 | ¥108,931 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |







