Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DPC816L-B-TR | |
|---|---|
DigiKey Part Number | 31-DPC816L-B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC816L-B-TR |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥10.99800 | ¥21,996 |
| 4,000 | ¥10.21250 | ¥40,850 |
| 6,000 | ¥9.80867 | ¥58,852 |
| 10,000 | ¥9.35170 | ¥93,517 |
| 14,000 | ¥9.07943 | ¥127,112 |
| 20,000 | ¥8.81350 | ¥176,270 |
| 50,000 | ¥8.22556 | ¥411,278 |
| 100,000 | ¥7.85907 | ¥785,907 |
| 200,000 | ¥7.54887 | ¥1,509,774 |
| Unit Price without JCT: | ¥10.99800 |
|---|---|
| Unit Price with JCT: | ¥12.09780 |




