
LSF0108T20-13 | |
---|---|
DigiKey Part Number | 31-LSF0108T20-13TR-ND - Tape & Reel (TR) 31-LSF0108T20-13CT-ND - Cut Tape (CT) 31-LSF0108T20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108T20-13 |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.65 V ~ 4.5 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥153.00000 | ¥153 |
10 | ¥110.10000 | ¥1,101 |
25 | ¥99.32000 | ¥2,483 |
100 | ¥87.45000 | ¥8,745 |
250 | ¥81.78000 | ¥20,445 |
500 | ¥78.36200 | ¥39,181 |
1,000 | ¥78.36000 | ¥78,360 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥71.33375 | ¥285,335 |
8,000 | ¥69.76600 | ¥558,128 |
12,000 | ¥68.98092 | ¥827,771 |
20,000 | ¥68.11140 | ¥1,362,228 |
Unit Price without JCT: | ¥153.00000 |
---|---|
Unit Price with JCT: | ¥168.30000 |