
FZT749QTC | |
|---|---|
DigiKey Part Number | 31-FZT749QTCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT749QTC |
Description | TRANS PNP 25V 3A SOT-223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 3 A 160MHz 1.2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥42.97950 | ¥171,918 |
| 8,000 | ¥39.79200 | ¥318,336 |
| 12,000 | ¥38.16842 | ¥458,021 |
| 20,000 | ¥36.96795 | ¥739,359 |
| Unit Price without JCT: | ¥42.97950 |
|---|---|
| Unit Price with JCT: | ¥47.27745 |


