

FY1000009 | |
---|---|
DigiKey Part Number | FY1000009TR-ND - Tape & Reel (TR) FY1000009CT-ND - Cut Tape (CT) FY1000009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY1000009 |
Description | CRYSTAL 10.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥97.00000 | ¥97 |
10 | ¥84.60000 | ¥846 |
25 | ¥80.04000 | ¥2,001 |
50 | ¥76.72000 | ¥3,836 |
100 | ¥73.56000 | ¥7,356 |
250 | ¥69.57200 | ¥17,393 |
500 | ¥66.68800 | ¥33,344 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥63.93000 | ¥63,930 |
2,000 | ¥61.28600 | ¥122,572 |
3,000 | ¥59.79100 | ¥179,373 |
5,000 | ¥57.95960 | ¥289,798 |
7,000 | ¥56.78471 | ¥397,493 |
10,000 | ¥55.56580 | ¥555,658 |
12,000 | ¥54.95267 | ¥659,432 |
24,000 | ¥52.68492 | ¥1,264,438 |
25,000 | ¥52.55432 | ¥1,313,858 |
Unit Price without JCT: | ¥97.00000 |
---|---|
Unit Price with JCT: | ¥106.70000 |