FR301-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥18.74200
Datasheet

Similar


onsemi
In Stock: 6,630
Unit Price: ¥95.00000
Datasheet

Similar


onsemi
In Stock: 13,946
Unit Price: ¥98.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥1,010.00000
Datasheet

Similar


Microchip Technology
In Stock: 55
Unit Price: ¥1,098.00000
Datasheet

Similar


onsemi
In Stock: 1,145
Unit Price: ¥206.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥55.65750
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥42.23417
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥42.23417
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥55.65750
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥205.98800
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥206.52696
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,045
Unit Price: ¥248.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥69.99550
Datasheet
Diode 50 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR301-T

DigiKey Part Number
FR301DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR301-T
Description
DIODE STANDARD 50V 3A DO201AD
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes